Sony CXA1619AM technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.6 |
| Length | 18.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 7.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Supply Current-Max | 14 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA1619AM to view detailed technical specifications.
No datasheet is available for this part.