The Sony CXA1734S is a commercial extended temperature IC with 30 pins and dual terminal positioning. It operates within a temperature range of -20°C to 75°C and has a maximum supply voltage of 9.5V and minimum supply voltage of 8.5V. The device has a maximum supply current of 42mA and is packaged in an SDIP30 package with dimensions of 10.16mm in width and 26.9mm in length.
Sony CXA1734S technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T30 |
| Width | 10.16 |
| Length | 26.9 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Supply Current-Max | 42 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA1734S to view detailed technical specifications.
No datasheet is available for this part.