The Sony CXA1829N is a commercial extended read write amplifier circuit IC with a nominal supply voltage of 5V. It operates within a temperature range of -20°C to 75°C and features 30 terminals. The IC is available in a 30-pin LSSOP package type, which is a variant of the SSOP30 package. It has a single function and supports 8 channels.
Sony CXA1829N technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 30 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G30 |
| Width | 5.6 |
| Length | 9.7 |
| Pin Count | 30 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | READ WRITE AMPLIFIER CIRCUIT |
| Number of Channels | 8 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA1829N to view detailed technical specifications.
No datasheet is available for this part.