The Sony CXA2069Q is a commercial extended logic IC with 64 terminals and a quad terminal position. It operates within a temperature range of -20°C to 75°C and is supplied with a voltage of 9V. The device has a pin count of 64 and a package type of QFP, measuring 14mm in width and 20mm in length.
Sony CXA2069Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Number of Channels | 7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA2069Q to view detailed technical specifications.
No datasheet is available for this part.