The Sony CXA2078Q is a commercial extended logic IC with 12 channels, packaged in a 64-pin QFP. It operates over a temperature range of -20 to 75 degrees Celsius and has a supply voltage of 10.7 to 12 volts. The IC has a quad terminal position and a pin count of 64.
Sony CXA2078Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 12 |
| Supply Voltage-Min (Vsup) | 10.7 |
| Number of Channels | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA2078Q to view detailed technical specifications.
No datasheet is available for this part.