The Sony CXA2089Q is a 48-pin quad multiplexer with five channels, operating within a commercial extended temperature range of -20°C to 75°C. It has a nominal supply voltage of 9V, with a maximum and minimum voltage of 9.5V and 8.5V, respectively. The device is packaged in a QFP48 package, measuring 12mm in width and length. It has 48 terminals and a quad terminal position.
Sony CXA2089Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 12 |
| Length | 12 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 9 |
| Supply Voltage-Max (Vsup) | 9.5 |
| Supply Voltage-Min (Vsup) | 8.5 |
| Number of Channels | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA2089Q to view detailed technical specifications.
No datasheet is available for this part.