The Sony CXA2513M is a commercial extended audio IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 20 terminals with a dual terminal position and a JEDEC package code of R-PDSO-G20. The IC has a width of 5.3mm and a length of 12.45mm, and it operates within a supply voltage range of 4.5 to 10V with a maximum supply current of 14mA.
Sony CXA2513M technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.45 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 10 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 14 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA2513M to view detailed technical specifications.
No datasheet is available for this part.