The Sony CXA2555Q is a commercial extended temperature IC with a quad terminal position and 32 pins. It operates within a temperature range of -20 to 75 degrees Celsius. The device has a maximum supply voltage of 2.5V and a maximum supply current of 87mA. The IC is packaged in a 7x7mm QFP-32 package type.
Sony CXA2555Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 2.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 87 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA2555Q to view detailed technical specifications.
No datasheet is available for this part.