The Sony CXA2561Q is a 40-pin industrial-grade active filter IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 7.8 to 11 volts and a maximum supply current of 25 milliamps. The device is packaged in a QFP-40 package with a 7mm width and 7mm length. It is designed for use in industrial applications and has a temperature grade of industrial.
Sony CXA2561Q technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G40 |
| Width | 7 |
| Length | 7 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 11 |
| Supply Voltage-Min (Vsup) | 7.8 |
| Supply Current-Max | 25 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA2561Q to view detailed technical specifications.
No datasheet is available for this part.