Sony CXA2765ER technical specifications.
| Number of Terminals | 32 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N32 |
| Width | 3.5 |
| Length | 4.3 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 6 |
| Interface IC Type | CD MOTOR DRIVER |
| Number of Channels | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA2765ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.