Sony CXA3050M technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 24 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.3 |
| Length | 15 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 106.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA3050M to view detailed technical specifications.
No datasheet is available for this part.