Sony CXA3222N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Supply Current-Max | 21.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA3222N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.