Sony CXA3238TN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 38 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | READ WRITE AMPLIFIER CIRCUIT |
| Number of Channels | 6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA3238TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.