The CXA3286R is a 48-pin quad analog-to-digital converter from Sony with an operating temperature range of -20 to 75 degrees Celsius. It features an 8-bit resolution and a supply voltage of 5V. The device has a commercial extended temperature grade and is packaged in a QFP48 format with a 0.35 square millimeter footprint. The CXA3286R is designed for use in applications where high accuracy and reliability are required.
Sony CXA3286R technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 48 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Number of Bits | 8 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 4.1 |
| Analog Input Voltage-Min | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA3286R to view detailed technical specifications.
No datasheet is available for this part.