The Sony CXA3299TN is a commercial-grade audio amplifier IC with a single channel. It operates within a temperature range of -20°C to 70°C and is supplied with a voltage between 3.2V and 5.5V. The device has a maximum supply current of 22.5mA and is packaged in a TSSOP-10 package with dimensions of 0.13 inches in width and 0.20 inches in length.
Sony CXA3299TN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Width | 2.2 |
| Length | 2.8 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3.2 |
| Supply Current-Max | 22.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA3299TN to view detailed technical specifications.
No datasheet is available for this part.