The Sony CXA3506R is a 144-pin quad analog-to-digital converter with 8-bit resolution. It operates over a commercial extended temperature range of -10°C to 75°C. The device features a proprietary conversion method and is available in an LFQFP package. The CXA3506R is suitable for use in a variety of applications requiring high accuracy and reliability.
Sony CXA3506R technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 144 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 8 |
| Converter Type | ADC, PROPRIETARY METHOD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA3506R to view detailed technical specifications.
No datasheet is available for this part.