Sony CXA3815N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Pin Count | 16 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA3815N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.