The Sony CXA4011GC is an 8-pin VFLGA telecom IC with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -35 degrees Celsius. It has a nominal supply voltage of 2.65V and is packaged in a 1.1mm x 1.1mm VFLGA package. The IC is designed for specialized telecom applications and has a temperature grade of OTHER.
Sony CXA4011GC technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 8 |
| Min Operating Temperature | -35 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B8 |
| Width | 1.1 |
| Length | 1.1 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.65 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA4011GC to view detailed technical specifications.
No datasheet is available for this part.