Sony CXA4416GC-T9 technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 14 |
| Min Operating Temperature | -35 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXA4416GC-T9 to view detailed technical specifications.
No datasheet is available for this part.