Sony CXB1139QY technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-MQFP-G24 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | SILICON DELAY LINE |
| Family | 1000 |
| Prop. Delay@Nom-Sup | 4.65 |
| Load Capacitance | 2 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 198 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXB1139QY to view detailed technical specifications.
No datasheet is available for this part.