Sony CXB1558Q-Y technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXB1558Q-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.