The Sony CXD1159Q is a commercial extended temperature IC with a quad flat package and 32 pins. It has a maximum operating temperature of 75 degrees and a minimum operating temperature of -20 degrees. The IC is supplied with a voltage between 4.5 and 5.5 volts. It is available in a 7mm by 7mm package with a 32-pin count and a temperature grade of commercial extended.
Sony CXD1159Q technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXD1159Q to view detailed technical specifications.
No datasheet is available for this part.