The Sony CXD2131Q is a commercial temperature, 1-function IC available in a 32-pin quad flat package. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The IC has 32 terminals and a pin count of 32. It is supplied with a voltage range of 4.5 to 5.5 volts.
Sony CXD2131Q technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXD2131Q to view detailed technical specifications.
No datasheet is available for this part.