CCD Sensor, 0.40-2.80V, Square, Surface Mount, 7 X 7 MM, 0.50 MM PITCH, PLASTIC, LQFP-48
Sony CXD2450R technical specifications.
| Max Operating Temperature | 75 |
| Min Operating Temperature | -20 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXD2450R to view detailed technical specifications.
No datasheet is available for this part.