Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sony CXD2818ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 36 |
| PCB | 36 |
| Package Length (mm) | 4.3 |
| Package Width (mm) | 4.3 |
| Package Height (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Digital Satellite Broadcast |
| Transmission Media Type | Wire |
| Max Operating Supply Voltage | 3.5V |
| Min Operating Supply Voltage | 3.1V |
| Power Supply Type | Analog|Digital |
| Typical Supply Current | 63mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | SG301 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Sony CXD2818ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.