The CXD2831WR is a commercial extended quad 40-pin RF tuner IC from Sony. It operates within a temperature range of -25°C to 75°C and has a maximum supply voltage of 3.6V. The device has a maximum supply current of 340mA and is available in the HVQCCN, LCC40,.24SQ, 20 package type. This IC is suitable for use in commercial extended environments.
Sony CXD2831WR technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 40 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.375 |
| Supply Current-Max | 340 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXD2831WR to view detailed technical specifications.
No datasheet is available for this part.