Sony CXD2951GA-4 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-BU176 |
| Width | 12 |
| Length | 12 |
| Pin Count | 176 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.0205 |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXD2951GA-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.