The CXD3057R is an industrial-grade IC with 120 terminals in a quad package, suitable for operation between -40°C and 85°C. It has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. The IC is available in a 16x16mm QFP package with a 0.7mm pitch. It is designed for industrial applications and meets the requirements of the specified temperature grade.
Sony CXD3057R technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 120 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G120 |
| Width | 16 |
| Length | 16 |
| Pin Count | 120 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 2.7 |
| Supply Voltage-Min (Vsup) | 2.3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXD3057R to view detailed technical specifications.
No datasheet is available for this part.