Sony CXD3422GA technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 96 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-BU96 |
| Width | 8 |
| Length | 12 |
| Pin Count | 96 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXD3422GA to view detailed technical specifications.
No datasheet is available for this part.