The Sony CXD3503R is a specialized IC with 64 quad terminals, operating within a commercial extended temperature range of -20 to 75 degrees Celsius. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum supply current of 2.4A. The IC is packaged in a 10mm x 10mm LFQFP with 64 pins, adhering to the JEDEC S-PQFP-G64 standard.
Sony CXD3503R technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 2.4 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXD3503R to view detailed technical specifications.
No datasheet is available for this part.