Sony CXG1198BEQ technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Number of Functions | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXG1198BEQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.