Sony CXK1206AM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 38 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G38 |
| Width | 14 |
| Length | 20.2 |
| Pin Count | 38 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.075 |
| Number of Words | 293760 |
| Number of Words Code | 293760 |
| Memory IC Type | VIDEO DRAM |
| Number of Ports | 3 |
| Access Time-Max | 25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.02 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXK1206AM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.