The Sony CXK581000AM-10LL is a commercial-grade, 32-terminal SRAM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a maximum supply current of 0.06A and an access time of 100ns. It is available in a SOP-32 package and is suitable for use in commercial applications.
Sony CXK581000AM-10LL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 11.2 |
| Length | 20.5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.