The Sony CXK581000AP-10LL is a 32-pin dual in-line package (DIP) commercial temperature standard SRAM IC. It operates within a temperature range of 0 to 70 degrees Celsius. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum supply current of 0.06A. It features a maximum access time of 100ns and a memory capacity of 131072 words, with 128000 words of code memory. The IC is designed for parallel access and has a common I/O type.
Sony CXK581000AP-10LL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 40.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXK581000AP-10LL to view detailed technical specifications.
No datasheet is available for this part.