Sony CXK581000ATM-10LLB technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXK581000ATM-10LLB to view detailed technical specifications.
No datasheet is available for this part.