The Sony CXK58257AP-10LL is a 28-pin dual in-line package (DIP) SRAM IC with a commercial temperature grade. It operates at a nominal supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a maximum supply current of 50μA and a maximum standby current of 3nA. It features a 32K x 8 memory array with a maximum access time of 100ns and a maximum number of words of 32,768. The IC is designed for parallel interface applications and has a common I/O type.
Sony CXK58257AP-10LL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 36.8 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.05 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000003 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXK58257AP-10LL to view detailed technical specifications.
No datasheet is available for this part.