Sony CXK5T16100TM-10LLX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.05 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000028 |
| Access Time-Max | 100 |
| I/O Type | COMMON |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXK5T16100TM-10LLX to view detailed technical specifications.
No datasheet is available for this part.