Sony CXM3544XR technical specifications.
| Package/Case | XQFN |
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 3.3 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.35 |
| Mounting | Surface Mount |
| Switch Type | DP3T |
| Number of Switches | 11 |
| Switch Configuration | 11 DP3T |
| Frequency Band | 824 to 2690MHz |
| Maximum Frequency | 2690MHz |
| Minimum Isolation Voltage | 13dB |
| Maximum Insertion Loss | 0.75dB |
| Technology | CMOS |
| Switching Speed | 5000ns |
| Min Operating Supply Voltage | 2.5V |
| High Control Voltage | 4V |
| Typical Operating Supply Voltage | 2.8V |
| Max Operating Supply Voltage | 3.2V |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 90°C |
| Cage Code | SG301 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Sony CXM3544XR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.