Telecom Circuit, 1-Func, PQCC20, 2.50 X 2.50 MM, ROHS COMPLIANT, PLASTIC, UQFN-20
Sony CXM3599UR technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 20 |
| Min Operating Temperature | -35 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 2.5 |
| Length | 2.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.7 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXM3599UR to view detailed technical specifications.
No datasheet is available for this part.