Sony CXM3632ER technical specifications.
| Max Operating Temperature | 90 |
| Number of Terminals | 20 |
| Min Operating Temperature | -35 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N20 |
| Width | 2.4 |
| Length | 2.4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXM3632ER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.