8-bit CMOS microcontroller featuring a SPC700 CPU core operating at a maximum clock frequency of 10MHz. This UVPROM-programmable device offers 16384 words of ROM and 448 bytes of RAM, with 56 I/O lines. It includes PWM channels and an ADC, operating within a commercial temperature range of -10°C to 70°C. Supplied in an 80-terminal PQFP package, it requires a nominal supply voltage of 5V.
Sony CXP834P17Q-1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 56 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 5 |
| ROM Programmability | UVPROM |
| ROM (words) | 16384 |
| RAM (bytes) | 448 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXP834P17Q-1 to view detailed technical specifications.
No datasheet is available for this part.