8-bit CMOS microcontroller operating at a maximum clock frequency of 16MHz. Features MROM programmability and 79 I/O lines. Includes PWM channels and an ADC. Operates within a commercial extended temperature range of -20°C to 75°C with a nominal supply voltage of 5V (4.5V to 5.5V). Housed in a 100-terminal PQFP package (R-PQFP-G100) with quad terminal position, measuring 14mm x 20mm.
Sony CXP87740A technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 100 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 79 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXP87740A to view detailed technical specifications.
No datasheet is available for this part.