32-bit RISC microcontroller featuring a 22.8MHz clock speed and MROM programmability. This CMOS component offers 111 I/O lines, a 16-bit external data bus, and a 24-bit address bus. Operating within a commercial temperature range of -20°C to 70°C, it supports PWM channels, ADC, DMA, and DAC functionalities. The device is housed in a 208-terminal PBGA package measuring 13 x 13 mm with a 0.65 mm pitch, designed for bottom terminal placement. Nominal supply voltage is 1.2V, with a range of 1.1V to 1.3V.
Sony CXR704060 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 208 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 13 |
| Length | 13 |
| Pin Count | 208 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 1.3 |
| Clock Frequency-Max | 22.8 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 111 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 22.8 |
| ROM Programmability | MROM |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony CXR704060 to view detailed technical specifications.
No datasheet is available for this part.