Sony ICX024BL-6 technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony ICX024BL-6 to view detailed technical specifications.
No datasheet is available for this part.