Sony ICX026CKA technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 15.24 |
| Length | 18 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15.45 |
| Supply Voltage-Min (Vsup) | 14.55 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony ICX026CKA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.