The ICX027BLA from Sony is a commercial temperature 20-pin dual terminal IC packaged in SDIP. It operates within a temperature range of -10°C to 55°C and has a nominal supply voltage of 15V. The IC has 20 terminals and is designed for commercial applications. It is a single-function device with a JEDEC package code of R-GDIP-T20.
Sony ICX027BLA technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 15.24 |
| Length | 18 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15.45 |
| Supply Voltage-Min (Vsup) | 14.55 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony ICX027BLA to view detailed technical specifications.
No datasheet is available for this part.