Analog Circuit, 1 Func, PDIP14, 0.400 INCH, PLASTIC, DIP-14
Sony ICX208AK technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 14 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDIP-T14 |
| Width | 10.16 |
| Length | 10 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15.45 |
| Supply Voltage-Min (Vsup) | 14.55 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony ICX208AK to view detailed technical specifications.
No datasheet is available for this part.