The ILX511 is a commercial temperature CMOS image sensor with 22 terminals and a dual terminal position. It operates within a temperature range of -10 to 60 degrees Celsius and has a nominal supply voltage of 5V. The sensor is packaged in a 22-pin DIP with a width of 10.16mm and a length of 41.6mm.
Sony ILX511 technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 22 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T22 |
| Width | 10.16 |
| Length | 41.6 |
| Pin Count | 22 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony ILX511 to view detailed technical specifications.
No datasheet is available for this part.