The IMX185LQJ is a CMOS image sensor with a pixel size of 3.75x3.75 and an image size of 1945x1225. It operates at a maximum clock frequency of 74.25MHz and has a typical operating supply voltage of 1.2, 1.8, or 3.3 volts. The sensor is available in a 128-pin LGA package and is suitable for applications requiring high-resolution color sensing.
Sony IMX185LQJ technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 3.75x3.75um |
| Image Size | 1945x1225Pixels |
| Maximum Clock Frequency | 74.25MHz |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|1.8|3.3V |
| Pin Count | 128 |
| Package/Case | LGA |
| Package Family Name | LGA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sony IMX185LQJ to view detailed technical specifications.
No datasheet is available for this part.