The IMX249LQJ is a CMOS image sensor with a resolution of 1936x1216 pixels and a maximum clock frequency of 74.25 MHz. It operates at typical supply voltages of 1.2V, 1.8V, or 3.3V. The sensor is packaged in a 118-pin LGA package and is suitable for applications requiring high-resolution image capture.
Sony IMX249LQJ technical specifications.
| Type | CMOS |
| Pixel Size | 5.86x5.86um |
| Image Size | 1936x1216Pixels |
| Maximum Clock Frequency | 74.25MHz |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|1.8|3.3V |
| Pin Count | 118 |
| Package/Case | LGA |
| Package Family Name | LGA |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sony IMX249LQJ to view detailed technical specifications.
No datasheet is available for this part.